2B200.40025 | Peter Electronic
DC braking device, 1 phase, 5.5 kW, 25 A, 220 V (DC), 400 V (AC), 2B200.40025
Braking unit VB 400-25LT from Peter Electronic
Control signal via motor contactor.
Features:
- for rail or wall mounting
- DC brake with one-way rectifier
- tow separately programmable parameters (braking current and time)
- suitable for all asynchronous motors
- electrically isolated output for brake contactor
Contact rating: 3.0 A/250 VAC, 3.0 A/30 VDC
Line voltage: 380/415 V/±10 % (each at 50/60 Hz)
Power consumption of the electronic system: 3.0 VA
Braking time: 0 to 30 s
Braking voltage: 0 to 220 VDC at 380/415 V
Degree of protection: IP 20
Operating temperatures: 0 to +45 °C
Device rated current: 25 A
Wiring cross-section: 2 x 2.5 mm² each clamp
| Filter | Property | Value |
|---|---|---|
| Version | DC braking device | |
| Number of phases | 1 | |
| Power | 5.5 kW | |
| Rated current | 25 A | |
| Rated voltage (DC) | 220 V | |
| Rated voltage (AC) | 400 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | EN/IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 75 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |