103394 | Peranova
Surface-mounted socket outlet, lockable, gray, 16 A/250 V, Germany, IP42, 103394
Order No.: 05N1064
EAN: 4040267033942
MPN:
103394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Standard delivery time from the manufacturer is: 1 Week
Surface-mounted socket outlet, 103394, Peranova
Surface-mounted socket outlet with lock no. 809, lockable, 1-gang.
Features
- With child protection and labeling field
- Lockable
- Keys can only be removed when locked
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface-mounted socket outlet, lockable | |
| Country code | Germany | |
| Colour | gray | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP42 | |
| Child safety lock available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |