102435 | Peranova
Surface mount german schuko-style socket, gray, 16 A/230 V, Germany, IP54, 102435
NCNR (non cancelable / non returnable)
Surface-mounted socket outlet, 102435, Peranova
Surface-mounted socket outlet range is suitable for installation in damp rooms or for special applications. If you are looking for a weather-resistant and robust switch range, this program is the right choice. The IP54 protection rating makes it suitable for use in garden and patio areas, cellars, garages, workshops, etc. The design is timeless and simple. Defined areas of use or functions can be quickly and easily identified using the integrated labeling fields. The large connection space makes the range extremely easy to install.
Features
- With labeling field and hinged cover
- With plug-in connection and self-sealing soft membrane entries
| Filter | Property | Value |
|---|---|---|
| Version | surface mount german schuko-style socket | |
| Country code | Germany | |
| Colour | gray | |
| Connection | plug-in connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |