70155717 | PEPPERL+FUCHS
Valve control module, 70155717
Order No.: 28G8565
EAN: 4050143535927
MPN:
70155717
KFD2-RCI-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.5762 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
285.58 € *
Price list
Quantity
Price per unit*
1 pcs.
285.5762 €
2 pcs.
278.6147 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, KFD2-RCI-1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- Test pulse immunity
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |