70105717 | PEPPERL+FUCHS

Valve control module, 70105717

Order No.: 28G8581
EAN: 4050143609000
MPN:
70105717
KCD2-SLD-Ex2.1545-Y1
70105717 PEPPERL+FUCHS Valve control module
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
494.2189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
494.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
494.2189 €

Solenoid Driver, KCD2-SLD-Ex2.1545-Y1, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (bus or loop powered).

Features

  • Line fault transparency (LFT)
  • Test pulse immunity
  • Housing width 12.5 mm
Technical specifications
Filter Property Value
Version valve control module
Suitable for Solenoid
Limiter current 45 mA
Assembly DIN rail
Width 12.5 mm
Height 119 mm
Depth 114 mm
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes