70104929 | PEPPERL+FUCHS
Valve control module, 70104929
Order No.: 28G8570
EAN: 4050143427062
MPN:
70104929
KCD2-SLD-Ex1.1065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.8929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
356.89 € *
Price list
Quantity
Price per unit*
1 pcs.
356.8929 €
2 pcs.
348.4915 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, KCD2-SLD-Ex1.1065, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (bus or loop powered).
Features
- Line fault transparency (LFT)
- Test pulse immunity
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Limiter current | 65 mA | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |