304977 | PEPPERL+FUCHS

Valve control module, 304977

Order No.: 28G8561
EAN: 4050143202980
MPN:
304977
HiC2871A
304977 PEPPERL+FUCHS Valve control module
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
257.9087 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
257.91 € *
Price list
Quantity
Price per unit*
1 pcs.
257.9087 €
2 pcs.
251.6136 €
*incl. VAT plus shipping costs
Subject to prior sale

Solenoid Driver, HiC2871A, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (loop powered).

Features

  • Test pulse immunity
Technical specifications
Filter Property Value
Version valve control module
Suitable for Solenoid
Limiter current 45 mA
Assembly PCB mounting
Width 12.5 mm
Height 106 mm
Depth 128 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 85437090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes