243753 | PEPPERL+FUCHS

Valve control module, 243753

Order No.: 28G8578
EAN: 4050143304813
MPN:
243753
KFD2-SLD-Ex1.13100
243753 PEPPERL+FUCHS Valve control module
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
467.5748 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
467.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
467.5748 €

Solenoid Driver, KFD2-SLD-Ex1.13100, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (Power Rail).

Features

  • Logic input
  • Output 100 mA at 13 V DC
  • Alternating outputs for the operation of solenoids with 2 coils
  • High output power for IIB gas group
  • Line fault transparency (LFT)
  • Test pulse immunity
Technical specifications
Filter Property Value
Version valve control module
Suitable for Solenoid
Limiter current 105 mA
Assembly DIN rail
Width 20 mm
Height 119 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes