233883 | PEPPERL+FUCHS
Valve control module, 233883
Order No.: 28G8564
EAN: 4050143062706
MPN:
233883
HiC2871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.8821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.88 € *
Price list
Quantity
Price per unit*
1 pcs.
264.8821 €
2 pcs.
258.4204 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, HiC2871, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (loop powered).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Assembly | PCB mounting | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Depth | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |