133237 | PEPPERL+FUCHS
Valve control module, 133237
Order No.: 28G8566
EAN: 4050143060207
MPN:
133237
KFD0-SD2-Ex1.10100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.1220 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.12 € *
Price list
Quantity
Price per unit*
1 pcs.
290.1220 €
2 pcs.
283.0415 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, KFD0-SD2-Ex1.10100, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (loop powered).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Limiter current | 100 mA | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 107 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |