112730 | PEPPERL+FUCHS
Valve control module, 112730
Order No.: 28G8583
EAN: 4050143059300
MPN:
112730
KFD2-SL-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.5087 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.51 € *
Price list
Quantity
Price per unit*
1 pcs.
186.5087 €
2 pcs.
181.9629 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, Leistungsverstärker, KFD2-SL-4, PEPPERL+FUCHS
4-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- Logic inputs
- Common safety-oriented disable input
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |