103076 | PEPPERL+FUCHS
Valve control module, 103076
Order No.: 28G8577
EAN: 4050143059126
MPN:
103076
KFD2-VM-Ex1.35.L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.6940 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
407.69 € *
Price list
Quantity
Price per unit*
1 pcs.
407.6940 €
2 pcs.
398.1026 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid Driver, KFD2-VM-Ex1.35.L, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 3 logic inputs with AND/OR logic
- Service port for isolator function test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve control module | |
| Suitable for | Solenoid | |
| Limiter current | 17 mA | |
| Assembly | DIN rail | |
| Width | 20 mm | |
| Height | 107 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |