70149154 | PEPPERL+FUCHS

Adapter cable, USB plug type A to mini USB plug type B, 2 m, black, 70149154

Order No.: 28G6593
EAN: 4050143519798
MPN:
70149154
USB-AS-2M-PVC-USB-B
70149154 PEPPERL+FUCHS USB Cables Image 1
70149154 PEPPERL+FUCHS USB Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0765 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
3 pcs.
16.3030 €
5 pcs.
15.6128 €
7 pcs.
14.7679 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, USB-AS-2M-PVC-USB-B, PEPPERL+FUCHS

Adapter cable USB-A plug straight to Mini-USB-B plug straight 4-pin, PVC cable black, shielded.

Features

  • Degree of protection IP20
  • Image and drawing are generic for this device type and may deviate from the specific variant
  • USB connectors will be supplied in various variants
Technical specifications
Filter Property Value
Connection (1) USB plug type A
Connection (2) mini USB plug type B
Cable length 2 m
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes