243260 | PEPPERL+FUCHS
Patch cable, USB plug type A to micro USB plug, 2 m, black, 243260
Order No.: 28G6590
EAN: 4050143150625
MPN:
243260
VAZ-SIMON-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.4996 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
60.50 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4996 €
2 pcs.
58.0720 €
3 pcs.
55.8348 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface cable, VAZ-SIMON-USB, PEPPERL+FUCHS
USB Type A to Micro-USB connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |