70120102-100002 | PEPPERL+FUCHS

Double curve sensor, PNP, 50-150 mm, 1 Form A (N/O), 18-30 VDC, 70120102-100002

Order No.: 28G6104
EAN: 4050143529391
MPN:
70120102-100002
UDC-30GS-3EP1-IO-0,2M-V19
70120102-100002 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
636.7809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
636.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
636.7809 €

Double sheet sensor, UDC-30GS-3EP1-IO-0,2M-V19, PEPPERL+FUCHS

Double sheet sensor, Ultrasonic system for reliable detection of no, one, or two overlapping sheet materials, Insensitive to printing, colors, and shining surfaces.

Features

  • Perpendicular or inclined sensor mounting relative to the sheet plane possible
  • Integrated alignment aid
  • Synchronization options
  • No teach-in required
Technical specifications
Filter Property Value
Product type double curve sensor
Version PNP
Detection range 50-150 mm
Latching switching function 1 Form A (N/O)
Voltage 18-30 VDC
switching current 100 mA
Connection cable connection
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes