559584 | PEPPERL+FUCHS

Ultrasonic sensor, 50-300 mm, 12-30 VDC, 559584

Order No.: 28G6296
EAN: 4050143093021
MPN:
559584
3RG6232-3LS00-PF
559584 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
515.1748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
515.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
515.1748 €

Ultrasonic sensor, 3RG6232-3LS00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 50-300 mm
Voltage 12-30 VDC
switching current 60 mA
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes