559581 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 50-300 mm, 1 Form B (N/C), 12-30 VDC, 559581
Order No.: 28G6223
EAN: 4050143262014
MPN:
559581
3RG6232-3AA00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.8040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
370.80 € *
Price list
Quantity
Price per unit*
1 pcs.
370.8040 €
2 pcs.
362.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, 3RG6232-3AA00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 50-300 mm | |
| Latching switching function | 1 Form B (N/C) | |
| Voltage | 12-30 VDC | |
| switching current | 60 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |