277770 | PEPPERL+FUCHS
Ultrasonic sensor, 200-4000 mm, 10-30 VDC, 277770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.751 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensors, type Pepperl+Fuchs UC4000.
Bidirectional and rotatable sensor head; Operating voltage: 10 to 30 VDC. Sensing range: 200 to 4000 mm. Response time: max. 180 ms. Connection: 5-pole appliance connector. Degree of protection: IP 67. Housing: PA-GF35. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 188205, analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 200-4000 mm | |
| Voltage | 10-30 VDC | |
| Activation time | 180 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | 4,4'-isopropylidenediphenol | Lead |
| RoHS conform | Yes |
| SVHC free | No |