261243 | PEPPERL+FUCHS

Ultrasonic sensor, 30-400 mm, 10-30 VDC, 261243

Order No.: 28G6124
EAN: 4050143043149
MPN:
261243
UC400-F77-EP-IO-V31
261243 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.7359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.74 € *
Price list
Quantity
Price per unit*
1 pcs.
213.7359 €
2 pcs.
208.5237 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC400-F77-EP-IO-V31, PEPPERL+FUCHS

Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.

Features

  • Continuous distance value via IO-Link process data
  • Selectable sound lobe width
  • Temperature compensation
  • Push-pull output
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 30-400 mm
Voltage 10-30 VDC
switching current 40 mA
Activation time 37 ms
Switching frequency 35 Hz
Connection M8-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes