242254 | PEPPERL+FUCHS
Ultrasonic sensor, NPN, 60-300 mm, 1 Form A (N/O), 20-30 VDC, 242254
Order No.: 28G6303
EAN: 4050143184200
MPN:
242254
3RG6142-3MM00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
545.0438 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, 3RG6142-3MM00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | NPN | |
| Detection range | 60-300 mm | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| switching current | 30 mA | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |