238413 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.35-6 m, 1 Form A (N/O), 20-30 VDC, 238413

Order No.: 28G6310
EAN: 4050143036547
MPN:
238413
UCC6000-30GH70-IE2R2-V15
238413 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
621.5489 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
621.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
621.5489 €

Ultrasonic sensor, UCC6000-30GH70-IE2R2-V15, PEPPERL+FUCHS

Ultrasonic direct detection sensor, Analog output 4 - 20 mA, 1 switch output.

Features

  • Temperature compensation
  • Synchronization options
  • High chemical resistance through FEP coated transducer surface
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.35-6 m
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
switching current 50 mA
Activation time 275 ms
Switching frequency 1 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes