233249 | PEPPERL+FUCHS

Ultrasonic one-way barrier, PNP, 0-800 mm, 1 Form B (N/C), 20-30 VDC, 233249

Order No.: 28G7552
EAN: 4050143034246
MPN:
233249
UBE800-F77-SE3-V31
233249 PEPPERL+FUCHS Ultrasonic Sensors Image 1
233249 PEPPERL+FUCHS Ultrasonic Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.1577 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
290.16 € *
Price list
Quantity
Price per unit*
1 pcs.
290.1577 €
2 pcs.
283.0772 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam ultrasonic barrier, UBE800-F77-SE3-V31, PEPPERL+FUCHS

Through-beam ultrasonic barrier, Miniature design.

Features

  • Highly visible LEDs for Power ON and switching state
  • High switching frequency
  • Program input
  • Degree of protection IP67
Technical specifications
Filter Property Value
Product type ultrasonic one-way barrier
Version PNP
Detection range 0-800 mm
Latching switching function 1 Form B (N/C)
Voltage 20-30 VDC
Switching frequency 100 Hz
Connection M8-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes