233246 | PEPPERL+FUCHS

Ultrasonic reflection barrier, PNP, 0-400 mm, 1 Form A (N/O), 20-30 VDC, 233246

Order No.: 28G7558
EAN: 4050143034222
MPN:
233246
UBR400-F77-E2-V31
233246 PEPPERL+FUCHS Ultrasonic Sensors Image 1
233246 PEPPERL+FUCHS Ultrasonic Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.6869 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.69 € *
Price list
Quantity
Price per unit*
1 pcs.
157.6869 €
2 pcs.
153.8432 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflex ultrasonic sensor, UBR400-F77-E2-V31, PEPPERL+FUCHS

Reflex ultrasonic sensor, Miniature design, Program input.

Features

  • Degree of protection IP67
  • Switching status indicator, yellow LED
Technical specifications
Filter Property Value
Product type ultrasonic reflection barrier
Version PNP
Detection range 0-400 mm
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
Switching frequency 5 Hz
Connection M8-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes