220443 | PEPPERL+FUCHS

Ultrasonic sensor, 0.35-6 m, 10-30 VDC, 220443

Order No.: 28G6292
EAN: 4050143116096
MPN:
220443
UB6000-F42-I-V1-Y220443
220443 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
494.4331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
494.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
494.4331 €

Ultrasonic sensor, UB6000-F42-I-V1-Y220443, PEPPERL+FUCHS

Single head system, Analog output 4 mA - 20 mA, Extremely small unusable area.

Features

  • Temperature compensation
  • Synchronization options
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.35-6 m
Voltage 10-30 VDC
switching current 60 mA
Activation time 650 ms
Connection M12-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes