212672 | PEPPERL+FUCHS
Ultrasonic sensor, 40-400 mm, 10-30 VDC, 212672
Order No.: 28G6255
EAN: 4050143027194
MPN:
212672
UBC400-18GH40-I-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.5611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
412.56 € *
Price list
Quantity
Price per unit*
1 pcs.
412.5611 €
2 pcs.
402.8507 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UBC400-18GH40-I-V1, PEPPERL+FUCHS
Single head system, Short design, 40 mm, Analog output 4 mA - 20 mA.
Features
- Measuring window adjustable
- Program input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 40-400 mm | |
| Voltage | 10-30 VDC | |
| switching current | 20 mA | |
| Activation time | 100 ms | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |