212371 | PEPPERL+FUCHS

Ultrasonic sensor, 60-550 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-250 VDC, 212371

Order No.: 28G6291
EAN: 4050143027064
MPN:
212371
UC500-D1-3K-V7
212371 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
484.6394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
484.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
484.6394 €

Ultrasonic sensor, UC500-D1-3K-V7, PEPPERL+FUCHS

Single head system, Specially for level monitoring in vessels, Large operating voltage range10 V DC - 250 V DC20 V AC - 250 V AC.

Features

  • 3 relay outputs
  • Parameter assignment via DIP-switches
  • Cable socket included with delivery
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 60-550 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-250 VDC
switching current 30 mA
Installation diameter 75 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes