211977 | PEPPERL+FUCHS

Ultrasonic one-way barrier, PNP, 100-300 mm, 1 Form A (N/O), 10-30 VDC, 211977

Order No.: 28G7556
EAN: 4050143026968
MPN:
211977
UBEC300-18GH40-SE2-V1
211977 PEPPERL+FUCHS Ultrasonic Sensors Image 1
211977 PEPPERL+FUCHS Ultrasonic Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
538.1775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
538.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
538.1775 €

Through-beam ultrasonic barrier, UBEC300-18GH40-SE2-V1, PEPPERL+FUCHS

Short design, 40 mm, Stainless steel housing, Chemical-resistant.

Features

  • Switching output
  • Program input
Technical specifications
Filter Property Value
Product type ultrasonic one-way barrier
Version PNP
Detection range 100-300 mm
Latching switching function 1 Form A (N/O)
Voltage 10-30 VDC
Switching frequency 100 Hz
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes