205340 | PEPPERL+FUCHS
Ultrasonic sensor, 50-800 mm, 10-30 VDC, 205340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.7679 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensors, type Pepperl+Fuchs UB800.
With temperature compensation and teach.in input; Operating voltage: 10 to 30 VDC. Sensing range: 50 to 800 mm. Response time: 100 ms. Connection: 4-pole appliance connector. Degree of protection: IP 67. Housing: nickel-plated brass. Operating temperatures: –25 to 70 °C. Certifications: cULus, cCSAus.
Technical attributes (type, output type): 205340, analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 50-800 mm | |
| Voltage | 10-30 VDC | |
| Activation time | 100 ms | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium zirconium oxide | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |