197204 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 30-250 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 197204
Order No.: 28G6290
EAN: 4050143021697
MPN:
197204
UBC250-12GM-E5-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
482.1523 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UBC250-12GM-E5-V1, PEPPERL+FUCHS
Ultrasonic sensor, High chemical resistance through PTFE coated transducer surface, Stainless Steel enclosure.
Features
- 1 switch output
- Temperature compensation
- Program input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 30-250 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 30 mA | |
| Activation time | 50 ms | |
| Switching frequency | 8 Hz | |
| Connection | M12-connector | |
| Installation diameter | 12 mm | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |