193141 | PEPPERL+FUCHS
Dual material sensor, PNP, 50-150 mm, 3 Form B (N/C), 18-30 VDC, 193141
Order No.: 28G6109
EAN: 4050143020461
MPN:
193141
UDC-30GM-085-3E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,419.3011 € *
Standard delivery time from the manufacturer is: 8 Weeks
Double material sensor, UDC-30GM-085-3E3, PEPPERL+FUCHS
Double material sensor, Ultrasonic system for reliable detection of no, one, or two overlapping sheet materials, No teach-in required.
Features
- Insensitive to printing, colors, and shining surfaces
- Programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual material sensor | |
| Version | PNP | |
| Detection range | 50-150 mm | |
| Latching switching function | 3 Form B (N/C) | |
| Voltage | 18-30 VDC | |
| switching current | 200 mA | |
| Connection | cable connection | |
| Installation diameter | 40 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |