193007 | PEPPERL+FUCHS

Label sensor, PNP, 20-60 mm, 2 Form B (N/C), 18-30 VDC, 193007

Order No.: 28G6110
EAN: 4050143020386
MPN:
193007
ULB-18GM50-255-2E3
193007 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
873.2934 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
873.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
873.2934 €

Label sensor, ULB-18GM50-255-2E3, PEPPERL+FUCHS

Label sensor, Ultrasonic system for detection of labels and carrier materials., Short version.

Features

  • Insensitive to printing, colors, and shining surfaces
  • Automatic compensation of the operating point with slowly changing ambient condition
Technical specifications
Filter Property Value
Product type label sensor
Version PNP
Detection range 20-60 mm
Latching switching function 2 Form B (N/C)
Voltage 18-30 VDC
switching current 60 mA
Connection cable connection
Installation diameter 18 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes