192999 | PEPPERL+FUCHS

Double curve sensor, PNP, 20-60 mm, 3 Form B (N/C), 18-30 VDC, 192999

Order No.: 28G6107
EAN: 4050143020355
MPN:
192999
UDC-18GM-400-3E3
192999 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
938.8505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
938.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
938.8505 €

Double sheet sensor, UDC-18GM-400-3E3, PEPPERL+FUCHS

Double sheet sensor, Ultrasonic system for reliable detection of no, one, or two overlapping sheet materials, preferably papers, No teach-in required.

Features

  • Function indicators visible from all directions
  • Insensitive to printing, colors, and shining surfaces
  • Very wide material spectrum, finest papers up to thin sheet metals as well as plastic- and metal foils
  • Perpendicular or inclined sensor mounting relative to the sheet plane possible
  • Programmable
Technical specifications
Filter Property Value
Product type double curve sensor
Version PNP
Detection range 20-60 mm
Latching switching function 3 Form B (N/C)
Voltage 18-30 VDC
switching current 80 mA
Connection cable connection
Installation diameter 18 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes