188175 | PEPPERL+FUCHS

Ultrasonic sensor, 15-120 mm, 10-30 VDC, 188175

Order No.: 28G6243
EAN: 4050143018369
MPN:
188175
UB120-12GM-I-V1
188175 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
389.8797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
389.88 € *
Price list
Quantity
Price per unit*
1 pcs.
389.8797 €
2 pcs.
380.7048 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB120-12GM-I-V1, PEPPERL+FUCHS

Single head system, Extremely narrow projection cone, Analog output 4 mA - 20 mA.

Features

  • Very small unusable area
  • Measuring window adjustable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 15-120 mm
Voltage 10-30 VDC
switching current 30 mA
Activation time 27 ms
Connection M12-connector
Installation diameter 12 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes