188174 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 15-120 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 188174

Order No.: 28G6216
EAN: 4050143018352
MPN:
188174
UB120-12GM-E5-V1
188174 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
357.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
357.98 € *
Price list
Quantity
Price per unit*
1 pcs.
357.9758 €
2 pcs.
349.5625 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB120-12GM-E5-V1, PEPPERL+FUCHS

Single head system, Extremely narrow projection cone, Switching output.

Features

  • Very small unusable area
  • 5 different output functions can be set
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 15-120 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 30 mA
Activation time 9 ms
Switching frequency 52 Hz
Connection M12-connector
Installation diameter 12 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes