134009 | PEPPERL+FUCHS

Ultrasonic sensor, 0.35-6 m, 10-30 VDC, 134009

Order No.: 28G6213
EAN: 4050143015047
MPN:
134009
UB6000-F42-I-V15
134009 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
353.7513 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
353.75 € *
Price list
Quantity
Price per unit*
1 pcs.
353.7513 €
2 pcs.
345.4332 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB6000-F42-I-V15, PEPPERL+FUCHS

Single head system, Analog output 4 mA - 20 mA, Extremely small unusable area.

Features

  • TEACH-IN
  • Interference suppression (adjustable divergence of sound cone in close range)
  • Synchronization options
  • Mode of operation adjustable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.35-6 m
Voltage 10-30 VDC
switching current 60 mA
Activation time 650 ms
Connection M12-connector
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes