133053 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 30-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 133053

Order No.: 28G6187
EAN: 4050143014651
MPN:
133053
UB500-18GM75-E5-V15
133053 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
307.6745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
307.67 € *
Price list
Quantity
Price per unit*
1 pcs.
307.6745 €
2 pcs.
300.4393 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB500-18GM75-E5-V15, PEPPERL+FUCHS

Single head system, Switching output, 5 different output functions can be set.

Features

  • Selectable sound lobe width
  • Program input
  • Deactivation option
  • Temperature compensation
  • Very small unusable area
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 30-500 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 50 ms
Switching frequency 8 Hz
Connection M12-connector
Installation diameter 18 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes