130228 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 30-500 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 130228
Order No.: 28G6195
EAN: 4050143014033
MPN:
130228
UB500-18GM75-E6-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.4789 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
320.48 € *
Price list
Quantity
Price per unit*
1 pcs.
320.4789 €
2 pcs.
312.9343 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB500-18GM75-E6-V15, PEPPERL+FUCHS
Single head system, 2 switch outputs, 3 different output functions can be set.
Features
- Selectable sound lobe width
- Program input
- Very small unusable area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 30-500 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 50 ms | |
| Switching frequency | 8 Hz | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |