125065 | PEPPERL+FUCHS
Ultrasonic sensor, 15-300 mm, 10-30 VDC, 125065
Order No.: 28G6278
EAN: 4050143012664
MPN:
125065
UC300-30GM-IUR2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
444.3817 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC300-30GM-IUR2-V15, PEPPERL+FUCHS
Twin-head system, Very small unusable area, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000.
Features
- Analog current and voltage output
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 15-300 mm | |
| Voltage | 10-30 VDC | |
| Activation time | 63 ms | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |