120344 | PEPPERL+FUCHS
Ultrasonic one-way barrier, PNP, 0-4000 mm, 1 Form A (N/O) + 1 Form B (N/C), 18-30 VDC, 120344
Order No.: 28G7557
EAN: 4050143011926
MPN:
120344
UBE4000-30GM-SA2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
575.5792 € *
Standard delivery time from the manufacturer is: 1 Week
Through-beam ultrasonic barrier, UBE4000-30GM-SA2-V15, PEPPERL+FUCHS
Reliable detection of transparent materials, High switching frequency, Adjustable sensitivity.
Features
- Adjustable switch-on delay
- Small angle of divergence
- Protective functions
- Emitter and receiver included in the delivery package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic one-way barrier | |
| Version | PNP | |
| Detection range | 0-4000 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 18-30 VDC | |
| Switching frequency | 15 Hz | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |