120343 | PEPPERL+FUCHS
Ultrasonic sensor, 30-400 mm, 15-30 VDC, 120343
Order No.: 28G6240
EAN: 4050143011919
MPN:
120343
UB400-12GM-U-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
389.8797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
389.88 € *
Price list
Quantity
Price per unit*
1 pcs.
389.8797 €
2 pcs.
380.7048 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB400-12GM-U-V1, PEPPERL+FUCHS
Single head system, Analog output 0 - 10 V, Measuring window adjustable.
Features
- Program input
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 30-400 mm | |
| Voltage | 15-30 VDC | |
| switching current | 30 mA | |
| Activation time | 50 ms | |
| Connection | M12-connector | |
| Installation diameter | 12 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |