111686 | PEPPERL+FUCHS

Ultrasonic sensor, 0.35-5 m, 22-253 V AC/DC, 111686

Order No.: 28G6265
EAN: 4050143010196
MPN:
111686
UB5000-F42-UK-V95
111686 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
455.3178 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
455.32 € *
Price list
Quantity
Price per unit*
1 pcs.
455.3178 €
2 pcs.
444.5959 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB5000-F42-UK-V95, PEPPERL+FUCHS

Single head system, Relay output for high power, Extremely small unusable area.

Features

  • TEACH-IN
  • Interference suppression (adjustable divergence of sound cone in close range)
  • NO/NC selectable
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.35-5 m
Voltage 22-253 V AC/DC
switching current 60 mA
Activation time 650 ms
Switching frequency 0.6 Hz
Connection V95 connector
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes