111685 | PEPPERL+FUCHS
Ultrasonic sensor, 0.2-3 m, 22-253 V AC/DC, 111685
Order No.: 28G6230
EAN: 4050143010189
MPN:
111685
UB3000-F42-UK-V95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.8979 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
403.90 € *
Price list
Quantity
Price per unit*
1 pcs.
403.8979 €
2 pcs.
394.3898 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB3000-F42-UK-V95, PEPPERL+FUCHS
Single head system, Relay output for high power, Extremely small unusable area.
Features
- TEACH-IN
- Interference suppression (adjustable divergence of sound cone in close range)
- NO/NC selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.2-3 m | |
| Voltage | 22-253 V AC/DC | |
| switching current | 60 mA | |
| Activation time | 325 ms | |
| Switching frequency | 1.5 Hz | |
| Connection | V95 connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |