108158 | PEPPERL+FUCHS

Ultrasonic sensor, 30-500 mm, 15-30 VDC, 108158

Order No.: 28G6207
EAN: 4050143009565
MPN:
108158
UB500-F54-U-V15
108158 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
344.3384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
344.34 € *
Price list
Quantity
Price per unit*
1 pcs.
344.3384 €
2 pcs.
336.2464 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB500-F54-U-V15, PEPPERL+FUCHS

Single head system, Analog output 0 - 10 V, Measuring window adjustable.

Features

  • Program input
  • Synchronization options
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 30-500 mm
Voltage 15-30 VDC
switching current 55 mA
Activation time 50 ms
Connection M12-connector
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes