105512 | PEPPERL+FUCHS
Ultrasonic sensor, 30-500 mm, 10-30 VDC, 105512
Order No.: 28G6206
EAN: 4050143008216
MPN:
105512
UB500-F54-I-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.3384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
344.34 € *
Price list
Quantity
Price per unit*
1 pcs.
344.3384 €
2 pcs.
336.2464 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB500-F54-I-V15, PEPPERL+FUCHS
Single head system, Analog output 4 mA - 20 mA, Measuring window adjustable.
Features
- Program input
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 30-500 mm | |
| Voltage | 10-30 VDC | |
| switching current | 55 mA | |
| Activation time | 50 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |