102161 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.2-4 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 102161

Order No.: 28G6245
EAN: 4050143000197
MPN:
102161
UC4000-30GM-E6R2-V15
102161 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
399.0070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
399.01 € *
Price list
Quantity
Price per unit*
1 pcs.
399.0070 €
2 pcs.
389.6179 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC4000-30GM-E6R2-V15, PEPPERL+FUCHS

Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, 2 programmable switch outputs.

Features

  • Hysteresis mode selectable
  • Window mode selectable
  • Adjustable acoustic power and sensitivity
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.2-4 m
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 440 ms
Switching frequency 1 Hz
Connection M12-connector
Installation diameter 40 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes