70149141 | PEPPERL+FUCHS

Flashlight, with TRS/CPO technology, explosion safe, 110 lm, IP67, L 134 mm, PEPPERL+FUCHS 70149141

Order No.: 28G8273
EAN: 4050143519781
MPN:
70149141
3AA eLED CPO ET12P
70149141 PEPPERL+FUCHS Torches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.6203 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
145.62 € *
Price list
Quantity
Price per unit*
1 pcs.
145.6203 €
2 pcs.
141.8837 €
3 pcs.
138.3375 €
*incl. VAT plus shipping costs
Subject to prior sale

Flashlight, 3AA eLED CPO ET12P, PEPPERL+FUCHS

Explosion-protected LED flashlight (ATEX Zone 0/20).

Features

  • High / Low Power Modus
  • Dust and waterproof (up to 3 m)
  • Corrosion-resistant
  • Pressure equalisation system
Technical specifications
Filter Property Value
Product type flashlight
Version with TRS/CPO technology
Illuminant type LED
Rechargeable No
Explosion Safe Yes
Batteries 3 x AA
Degree of protection (IP) IP67
Length 134 mm
Luminous flux 110 lm
Logistics
Property Value
Country of origin US
Customs tariff number 85131000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes