70146046 | PEPPERL+FUCHS
Flashlight, with rubberised switch, explosion safe, 35 lm, IP67, L 135 mm, PEPPERL+FUCHS 70146046
Order No.: 28G8272
EAN: 4050143474493
MPN:
70146046
2AAA eLED PEN I - ETB LED Penlight
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.0608 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
86.06 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0608 €
2 pcs.
83.8593 €
3 pcs.
81.7530 €
*incl. VAT plus shipping costs
Subject to prior sale
Flashlight, 2AAA eLED PEN I - ETB LED Penlight, PEPPERL+FUCHS
Explosion-protected LED flashlight (ATEX Zone 1/21).
Features
- Dust and waterproof (up to 1 m)
- Rubberised switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with rubberised switch | |
| Illuminant type | LED | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 2 x AAA | |
| Degree of protection (IP) | IP67 | |
| Length | 135 mm | |
| Luminous flux | 35 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |