70138467 | PEPPERL+FUCHS
Flashlight, with ring switch, explosion safe, 64 lm, IP65/IP67, L 147 mm, PEPPERL+FUCHS 70138467
Order No.: 28G8274
EAN: 4050143473304
MPN:
70138467
Lite-Ex PL 10e
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.9859 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
183.99 € *
Price list
Quantity
Price per unit*
1 pcs.
183.9859 €
2 pcs.
179.4996 €
*incl. VAT plus shipping costs
Subject to prior sale
Flashlight, Lite-Ex PL 10e, PEPPERL+FUCHS
Explosion-protected LED flashlight (ATEX / IECEx zone 0/20).
Features
- Ex-zone 0/20
- Ring switch
- High performance LED
- 64 lumen
- Rugged housing
- Diaphragm valve for pressure compensation
- Extremely lightweight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with ring switch | |
| Illuminant type | LED | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 3 x AAA | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 147 mm | |
| Luminous flux | 64 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |