215125 | PEPPERL+FUCHS

PEPPERL+FUCHS temperature display, 215125, KT-LED-24-PT100-24VDC

Order No.: 28G8285
EAN: 4050143028078
MPN:
215125
KT-LED-24-PT100-24VDC
215125 PEPPERL+FUCHS Thermometers and Displays Image 1
215125 PEPPERL+FUCHS Thermometers and Displays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.1572 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
202.16 € *
Price list
Quantity
Price per unit*
1 pcs.
202.1572 €
2 pcs.
197.2187 €
*incl. VAT plus shipping costs
Subject to prior sale

LED temperature display, KT-LED-24-PT100-24VDC, PEPPERL+FUCHS

LED temperature display for Pt100 temperature sensor with 24 VDC supply voltage.

Features

  • Resolution up to 0.1 °C
  • Extremely bright, large LED indicator
  • Galvanic isolation
  • Polarity reversal protected
  • Degree of protection IP65 (front only)
Technical specifications
Filter Property Value
Product type temperature display
Version for Pt100 temperature sensors
min. operating temperature -20 °C
max. operating temperature 70 °C
Relative Humidity Range 0 to 85 %
Resolution 0.1 °C to 1 °C
Logistics
Property Value
Customs tariff number 90291000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes