70131328 | PEPPERL+FUCHS
USI-TEMP-1,5M-V312, Temperature sensor
Order No.: 28G6096
EAN: 4050143466726
MPN:
70131328
USI-TEMP-1,5M-V312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.8042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.80 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8042 €
2 pcs.
69.9006 €
3 pcs.
67.1993 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, USI-TEMP-1,5M-V312, PEPPERL+FUCHS
Temperature sensor exclusively for the USi-safety evaluation unit.
Features
- Compact design
- Universal orientation
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -20 to 80 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C | |
| Function | temperature measurement | |
| Number of pins | 6 | |
| Shell size | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |